- RS Stock No.:
- 219-8294
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price Each
€23.98
(exc. VAT)
€29.50
(inc. VAT)
Units | Per unit |
1 - 9 | €23.98 |
10 - 19 | €23.03 |
20 + | €22.31 |
- RS Stock No.:
- 219-8294
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Warning Petroleum mixture, No smoking No naked lights
1 mm rigid PVC
H.370mm, W.630mm
H.370mm, W.630mm
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
Background colour shall be white
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Sign Description | Flammable |
Text Message | Petroleum mixture - No smoking - No naked light - Switch off engine |
Self-Adhesive | No |
Height | 370 mm |
Sign Text/Symbol | Symbol and Text |
Text Language | English |
Material | PVC |
Colour | Black/Red/White/Yellow |
Quantity Per Package | 1 |
Width | 630mm |