RS PRO General Hazard Hazard Warning Sign (English)
- RS Stock No.:
- 763-2187
- Distrelec Article No.:
- 304-19-698
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.36
(exc. VAT)
€38.57
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €31.36 |
*price indicative
- RS Stock No.:
- 763-2187
- Distrelec Article No.:
- 304-19-698
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | Work in Progress | |
Text Message | Caution Work in Progress | |
Self-Adhesive | No | |
Height | 630 mm | |
Sign Text/Symbol | Symbol and Text | |
Text Language | English | |
Material | PVC | |
Colour | Black/Yellow | |
Quantity Per Package | 1 | |
Width | 300mm | |
Sign Type | Folding Sign | |
Hazard Type | General Hazard | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description Work in Progress | ||
Text Message Caution Work in Progress | ||
Self-Adhesive No | ||
Height 630 mm | ||
Sign Text/Symbol Symbol and Text | ||
Text Language English | ||
Material PVC | ||
Colour Black/Yellow | ||
Quantity Per Package 1 | ||
Width 300mm | ||
Sign Type Folding Sign | ||
Hazard Type General Hazard | ||
Related links
- RS PRO General Hazard Hazard Warning Sign (English)
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign (English)
- RS PRO General Hazard Hazard Warning Sign (French/English/Spanish)
- RS PRO General Hazard Hazard Warning Sign
- RS PRO General Hazard Hazard & Warning Label (English)
- Rubbermaid Commercial Products General Hazard Hazard Warning Sign (English)
- RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign (English)
- RS PRO Self-Adhesive Biological Hazard Hazard Warning Sign (English)