RS PRO Folding Sign Hazard Warning Sign (Spanish, French, English)
- RS Stock No.:
- 226-7853
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€72.78
(exc. VAT)
€89.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.78 |
*price indicative
- RS Stock No.:
- 226-7853
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hazard Warning Sign | |
| Sign Legend | CAUTION - WET FLOOR, ATTENTION - SOL GLISSANT, CUIDADO - PISO MOJADO | |
| Height | 500mm | |
| Text Language | Spanish, French, English | |
| Material | Polyester | |
| Legend Colour | Black, Yellow | |
| Quantity Per Package | 1 Per Pack | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | Symbol and Text | |
| Width | 500 mm | |
| Standards/Approvals | No | |
| Sub Type | Folding Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hazard Warning Sign | ||
Sign Legend CAUTION - WET FLOOR, ATTENTION - SOL GLISSANT, CUIDADO - PISO MOJADO | ||
Height 500mm | ||
Text Language Spanish, French, English | ||
Material Polyester | ||
Legend Colour Black, Yellow | ||
Quantity Per Package 1 Per Pack | ||
Symbol/Text Colour Black | ||
Sign Legend Style Symbol and Text | ||
Width 500 mm | ||
Standards/Approvals No | ||
Sub Type Folding Sign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Pop Up Portable Safety Sign, Wet Floor Message
Introducing the RS PRO Pop-Up Safety Sign, ideal for easy movement around where its needed to show a warning or hazard message. Easily collapsible and lightweight, this sign is a bright yellow to indicate and warn of a hazard and offers a message of attention and caution in 3 languages making it incredibly versatile.
Features and Benefits:
Applications:
Freestanding safety signs are versatile and reusable and are generally used indoors to bring attention to potential hazards or dangerous situations in a fast and effective way. Most of the signs are designed to be lightweight enough to enable easy transportation to and from the risk areas, while others may be weighted to offer a more long-term solution, especially when being used outside and exposed to the elements. Safety or warning signs are an ideal way to warn or indicate caution for the area they are placed in, allowing the prevention of accidents and costly damage in temporarily hazardous situations. They are most often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Self-Adhesive General Hazard Hazard Warning Label (French/English/Spanish/German)
- RS PRO Self-Adhesive General Hazard Hazard Warning Label (French/English/Spanish/German/Italian)
- Brady General Hazard Hazard Warning Sign (French)
- RS PRO General Hazard Hazard Warning Sign (English)
- RS PRO General Hazard Hazard Warning Sign
- Rubbermaid Commercial Products Hazard Warning Sign (English, Spanish)
- Rubbermaid Commercial Products General Hazard Hazard Warning Sign (English)
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign (English)
