Subtotal (1 pack of 100 units)*
€34.64
(exc. VAT)
€42.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.64 | €0.346 |
*price indicative
- RS Stock No.:
- 215-565
- Mfr. Part No.:
- DDF6750000
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Washers | |
| Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Washers | ||
Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT lathing washer (25 mm) (100 PK) is designed for improved fitment to nailing tools. It is suitable for use on masonry substrates and comes in a pack quantity of 100. With a diameter of 25 mm, this product provides reliable fastening for your projects.
Improved fitment to nailing tool for secure attachment
Specifically designed for use on masonry substrates
Pack quantity of 100 for convenience and value
Diameter of 25 mm for versatile applications
