RS PRO Neoprene Rubber Washers, RoHS

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 40 units)*

€14.21

(exc. VAT)

€17.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 11 January 2027
  • Plus 50 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€14.21€0.355
5 - 9€13.33€0.333
10 +€12.53€0.313

*price indicative

RS Stock No.:
172-0874
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Inside Diameter

4.8mm

Outside Diameter

14.4mm

Material

Neoprene Rubber

Standards/Approvals

RoHS

Thickness

8.2mm

COO (Country of Origin):
CN

RS PRO Lock Washer


The RS PRO locking and anti-vibration washer is made of neoprene rubber material. This washer has a thickness of 8.2mm with an inner diameter of 4.8mm and an outer diameter of 14.4mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy