RS PRO Steel Bright Zinc External Tooth Locking Washer, M12, DIN 6797A
- RS Stock No.:
- 276-910
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €12.28 | €0.123 |
| 5 - 9 | €11.68 | €0.117 |
| 10 - 29 | €11.04 | €0.11 |
| 30 + | €10.31 | €0.103 |
*price indicative
- RS Stock No.:
- 276-910
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locking Washer | |
| Compatible Screw/Bolt Size | M12 | |
| External Diameter | 20.5mm | |
| Washer Type | External Tooth | |
| Inside Diameter | 13mm | |
| Material | Steel | |
| Standards/Approvals | DIN 6797A | |
| Finish | Bright Zinc | |
| Thickness | 1mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locking Washer | ||
Compatible Screw/Bolt Size M12 | ||
External Diameter 20.5mm | ||
Washer Type External Tooth | ||
Inside Diameter 13mm | ||
Material Steel | ||
Standards/Approvals DIN 6797A | ||
Finish Bright Zinc | ||
Thickness 1mm | ||
Grade A2 | ||
RS PRO BZP Spring Steel Lock Washer
From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.
Features and Benefits
Shakeproof Washers - External;Bright zinc plated for corrosion-resistance;Ideal for dynamic loads and vibration environments
Applications
External tooth lock washers, sometimes known as star washers, are a type of washer specifically designed to prevent loosening in larger fastener heads (as opposed to internal tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;
Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797 A
