RND Galvanised Steel Passivated Zinc Plated Flat Washers, M2, DIN 125A
- RS Stock No.:
- 492-139
- Distrelec Article No.:
- 301-72-850
- Mfr. Part No.:
- RND 610-00615
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
€3.34
(exc. VAT)
€4.11
(inc. VAT)
- RS Stock No.:
- 492-139
- Distrelec Article No.:
- 301-72-850
- Mfr. Part No.:
- RND 610-00615
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M2 | |
| External Diameter | 5mm | |
| Washer Type | Flat | |
| Inside Diameter | 2.34mm | |
| Material | Galvanised Steel | |
| Standards/Approvals | DIN 125A | |
| Finish | Passivated Zinc Plated | |
| Thickness | 300μm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M2 | ||
External Diameter 5mm | ||
Washer Type Flat | ||
Inside Diameter 2.34mm | ||
Material Galvanised Steel | ||
Standards/Approvals DIN 125A | ||
Finish Passivated Zinc Plated | ||
Thickness 300μm | ||
- COO (Country of Origin):
- CN
The RND Flat washer is engineered for reliable performance and durability, making it an essential component for various assembly applications. Crafted from SPCC carbon steel and treated with a trivalent blue zinc finish, this washer not only meets the stringent requirements of the 211/65/EU regulation but also conforms to the DIN125A standard. Ideal for environments demanding high precision and quality, it ensures a secure fit and enhanced stability in mechanical settings. Its smooth surface eliminates any potential for damage to the connected materials, rendering it a preferred choice for both professional and industrial purposes.
Optimised design to reduce potential wear on fastened components
Complies with international standards for quality assurance
Trivalent blue zinc finish provides excellent corrosion resistance
Manufactured from high strength SPCC carbon steel for durability
Ensures a clean finish with no burrs or sharp edges for safe handling
Perfect for applications that require precise tolerance levels
Utilises advanced materials to maintain structural integrity under stress
Related links
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Stainless Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Passivated M3mm, DIN 125A
- RND Passivated M5mm, DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Brass Nickel Plated Washers DIN 125A
- RS PRO Stainless Steel Washers M2, DIN 125A

