RS PRO Stainless Steel Plain Lock Washers, M8, DIN 7980

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€4.59

(exc. VAT)

€5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 05 October 2026
  • Plus 686 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€4.59€0.046
5 - 9€4.35€0.044
10 - 29€4.12€0.041
30 +€3.86€0.039

*price indicative

RS Stock No.:
530-854
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M8

Product Type

Washers

Washer Type

Lock

External Diameter

16mm

Inside Diameter

8.4mm

Standards/Approvals

DIN 7980

Material

Stainless Steel

Finish

Plain

Thickness

2mm

Grade

A2

COO (Country of Origin):
CN

RS PRO Spring Washers A2 Stainless Steel - Metric


From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.

Features and Benefits


• Durable and high-quality spring washers;• A2 stainless steel construction, type 304;• Single coil;• Square version

Applications


Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN 7980

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy