Klauke Aluminium, Copper Washers, M8, RoHS
- RS Stock No.:
- 794-088
- Mfr. Part No.:
- CS818
- Manufacturer:
- Klauke
Subtotal (1 box of 10 units)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.38 | €0.838 |
*price indicative
- RS Stock No.:
- 794-088
- Mfr. Part No.:
- CS818
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M8 | |
| External Diameter | 18mm | |
| Inside Diameter | 8.5mm | |
| Standards/Approvals | RoHS | |
| Material | Aluminium, Copper | |
| Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M8 | ||
External Diameter 18mm | ||
Inside Diameter 8.5mm | ||
Standards/Approvals RoHS | ||
Material Aluminium, Copper | ||
Thickness 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Klauke Cupal Washer is designed to prevent galvanic corrosion when connecting aluminium and copper conductors in electrical installations.
Prevents galvanic corrosion
Supports dry environment applications
Can be used in humid conditions
One side copper plated surface
