Subtotal (1 bag of 100 units)*
€2.61
(exc. VAT)
€3.21
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2.61 | €0.026 |
*price indicative
- RS Stock No.:
- 122-4388
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M8 | |
| External Diameter | 17mm | |
| Inside Diameter | 8.4mm | |
| Material | Steel | |
| Standards/Approvals | BS 4320 | |
| Finish | Bright Zinc | |
| Thickness | 1.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M8 | ||
External Diameter 17mm | ||
Inside Diameter 8.4mm | ||
Material Steel | ||
Standards/Approvals BS 4320 | ||
Finish Bright Zinc | ||
Thickness 1.1mm | ||
RS PRO Zinc Plated Form B Washers
The RS PRO zinc plated form b washers have been designed to distribute the load of your threaded fasteners. The washers have a normal diameter with a light thickness.
Features and Benefits
Medium corrosion resistance
Use with all types of nuts and bolts
Provides a smooth surface for the nut or bolt
Typical Applications
Use for engineering applications
Note
If Form B is not what you are looking for, we offer the washers in Form C and Form G.
Related links
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320C
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Bright Zinc Washers BS 4320
