RS PRO Stainless Steel Washers, M1.6, DIN 125A

Subtotal (1 bag of 250 units)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 830 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.56€0.018

*price indicative

RS Stock No.:
179-5724
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M1.6

External Diameter

4mm

Inside Diameter

1.7mm

Standards/Approvals

DIN 125A

Material

Stainless Steel

Thickness

300μm

Grade

A2 304

The RS PRO A2 304 stainless steel type plain washer has screw or bolt size M1.6 and inside diameter is 1.7 millimetre. It is made up from high quality stainless steel.

Outside Diameter 3.7 → 4mm

Stainless Steel Type A2 304

Thickness 0.3 → 0.25mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy