RS PRO Steel Plain Washers, M8, DIN 125A

Subtotal (1 bag of 100 units)*

€3.79

(exc. VAT)

€4.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€3.79€0.038

*price indicative

RS Stock No.:
192-5610
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M8

Product Type

Washers

External Diameter

16mm

Inside Diameter

8.4mm

Material

Steel

Standards/Approvals

DIN 125A

Finish

Plain

Thickness

1.6mm

M8(8.4) DIN125A WASHERS PLAIN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy