RS PRO Steel Bright Zinc Internal Tooth Washers, M20, DIN 6797J
- RS Stock No.:
- 193-3454
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.15 | €0.223 |
*price indicative
- RS Stock No.:
- 193-3454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M20 | |
| Product Type | Washers | |
| Washer Type | Internal Tooth | |
| External Diameter | 33mm | |
| Inside Diameter | 21mm | |
| Material | Steel | |
| Standards/Approvals | DIN 6797J | |
| Finish | Bright Zinc | |
| Thickness | 2.80mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M20 | ||
Product Type Washers | ||
Washer Type Internal Tooth | ||
External Diameter 33mm | ||
Inside Diameter 21mm | ||
Material Steel | ||
Standards/Approvals DIN 6797J | ||
Finish Bright Zinc | ||
Thickness 2.80mm | ||
Grade A2 | ||
M20 DIN6797J INT TOOTH WASH BZP (50)
RS PRO BZP Spring Steel Lock Washer
From the trusted RS PRO brand, this external tooth lock washer is ideal for added security in fixings and fastenings. They function in the same way as a standard washer, by distributing the load of a bolt against a surface material, but have a locking action that prevents turning of the fastener, meaning there is less chance of the fixing loosening over time or under repeated stress. As such they are commonly used wherever vibration is a factor.
There are various sizes available;
• 526-574 is an M3 internal tooth shakeproof washer;• 526-596 is an M4 internal tooth shakeproof washer;• 526-603 is an M5 internal tooth shakeproof washer;• 526-619 is an M6 internal tooth shakeproof washer;• 530-129 is an M8 internal tooth shakeproof washer;• 530-135 is an M10 internal tooth shakeproof washer;• 530-141 is an M12 internal tooth shakeproof washer;• 193-3453 is an M16 internal tooth shakeproof washer;• 193-3454 is an M20 internal tooth shakeproof washer;• 193-3455 is an M24 internal tooth shakeproof washer
Features and Benefits
Shakeproof Washers;External Bright zinc plated for corrosion-resistance ;Ideal for dynamic loads and vibration environments
Applications
Internal tooth lock washers are a type of washer specifically designed to prevent loosening in smaller fastener heads (as opposed to external tooth types that are better for smaller fastener heads.) They are designed to fortify fastenings against dynamic loads, and as such are used in machinery or materials that are often subjected to vibration or continuous movement. They might typically be used in;
Domestic appliances such as washers and dryers
Industrial machinery
Automotive industries
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer DIN 6797J
