RS PRO Ceramic Plain Washers, M5, BS 4320:1968
- RS Stock No.:
- 223-7406
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.51 |
*price indicative
- RS Stock No.:
- 223-7406
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M5 | |
| Product Type | Washers | |
| External Diameter | 11mm | |
| Inside Diameter | 5.5mm | |
| Standards/Approvals | BS 4320:1968 | |
| Material | Ceramic | |
| Finish | Plain | |
| Thickness | 1.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M5 | ||
Product Type Washers | ||
External Diameter 11mm | ||
Inside Diameter 5.5mm | ||
Standards/Approvals BS 4320:1968 | ||
Material Ceramic | ||
Finish Plain | ||
Thickness 1.1mm | ||
RS PRO M5 Alumina Ceramic Washer (10 x 5.5 x 1.1mm)
A high quality and tough M5 washer featuring an internal diameter of 5.5mm, an external diameter of 10mm, and a thickness of 1.1mm, constructed from Alumina Ceramic for excellent wear resistance, corrosion protection, outstanding hardness and strength.;Alumina Ceramic washers offer several advantages over other types of washers. Suitable for operating in temperature extremes and featuring excellent resistance to chemicals along with high mechanical strength the Alumina Ceramic washers are ideal for operations in harsh and challenging environments where regular maintenance isnt always possible.;Built to comply with British Standards BS 4320:1968 these Alumina washers are ideal for a wide range of environments and are used throughout industry including manufacturing, automotive applications, aerospace and for use with processes where metal washers are not suitable.
Features and Benefits
Alumina Ceramic Washer
Metric size M5
10 x 5.5 x 1.1mm
Narrow design
High level of temperature and chemical resistance
Standards and Approvals: BS 4320:1968
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Ceramic Plain Washers BS 4320:1968
- RS PRO Ceramic Plain Washers BS 4320:1968
- RS PRO Ceramic Plain Washers BS 4320:1968
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Nylon Plain Washers RoHS
- RS PRO Stainless Steel Plain Washers, M5
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO Stainless Steel Plain Washers BS 4320
