RS PRO 301 Stainless Steel Plain Washers, M10, DIN 127B
- RS Stock No.:
- 231-0695
- Distrelec Article No.:
- 304-17-277
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€8.56
(exc. VAT)
€10.53
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 120 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €8.56 | €0.086 |
| 5 - 9 | €8.13 | €0.081 |
| 10 - 29 | €7.71 | €0.077 |
| 30 + | €7.19 | €0.072 |
*price indicative
- RS Stock No.:
- 231-0695
- Distrelec Article No.:
- 304-17-277
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M10 | |
| Product Type | Washers | |
| External Diameter | 18mm | |
| Inside Diameter | 10.45mm | |
| Standards/Approvals | DIN 127B | |
| Material | 301 Stainless Steel | |
| Finish | Plain | |
| Thickness | 2.2mm | |
| Grade | AISI 301 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M10 | ||
Product Type Washers | ||
External Diameter 18mm | ||
Inside Diameter 10.45mm | ||
Standards/Approvals DIN 127B | ||
Material 301 Stainless Steel | ||
Finish Plain | ||
Thickness 2.2mm | ||
Grade AISI 301 | ||
RS PRO Stainless Steel Spring Washer
Introducing the range of RS PRO spring washers, most used to prevent vibrations from loosening nuts and bolts, or other types of fasteners. Made from AISI 301 stainless steel, the washer offers excellent resistance to general wear and tear, as well as corrosion, ensuring optimum performance and durability over long periods of time. These high-quality spring washers are versatile and easy to install, making them suitable for use across a wide range of applications.
Features and Benefits:
Applications:
Spring washers are a type of washer with a split lock or split ring design. These types of washers are designed to be fitted in between bolts, nuts, or other washers and surface panels, and thanks to their unique construction, they absorb the vibrations from the bearing surface that might loosen the fasteners over time. They are super versatile and can be used for a wide range of applications and different environments, but spring washers can most commonly be found in machinery with high levels of vibrations like industrial machinery or domestic appliances like washing machines and tumble driers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
