RS PRO Steel, Steel Zinc Plated Lock Washers
- RS Stock No.:
- 245-0953
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-0953
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel, Steel | |
| Finish | Zinc Plated | |
| Washer Type | Lock | |
| Product Type | Washers | |
| Standards/Approvals | No | |
| External Diameter | 0.88 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel, Steel | ||
Finish Zinc Plated | ||
Washer Type Lock | ||
Product Type Washers | ||
Standards/Approvals No | ||
External Diameter 0.88 in | ||
RS PRO Split Lock Washers
Introducing the range of RS PRO Split Lock Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt in a wide range of applications where vibrations might eventually work the nut or bolt loose over time. Each fastener is made from steel with a zinc or galvanised finish option, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel, Steel Zinc Plated Lock Washers
- RS PRO Steel Zinc Plated Lock Washers
- RS PRO Steel Zinc Plated Door Bolt 160 mm
- RS PRO Steel Zinc Plated Door Bolt 110 mm
- RS PRO Steel Zinc Plated Door Bolt 215 mm
- RS PRO Steel Zinc Plated Door Bolt 152 mm 152mm
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate 89 mm L for Use with RS PRO Aluminium Enclosure
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate 109 mm L for Use with RS PRO GRP Enclosure
