RS PRO Steel Galvanised Washers, M20, DIN 125A
- RS Stock No.:
- 264-5840
- Manufacturer:
- RS PRO
Subtotal (1 box of 100 units)*
€34.61
(exc. VAT)
€42.57
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €34.61 | €0.346 |
*price indicative
- RS Stock No.:
- 264-5840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M20 | |
| Product Type | Washers | |
| External Diameter | 37mm | |
| Inside Diameter | 21mm | |
| Standards/Approvals | DIN 125A | |
| Material | Steel | |
| Finish | Galvanised | |
| Thickness | 3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M20 | ||
Product Type Washers | ||
External Diameter 37mm | ||
Inside Diameter 21mm | ||
Standards/Approvals DIN 125A | ||
Material Steel | ||
Finish Galvanised | ||
Thickness 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Flat Washers
Introducing the range of Flat Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications. Each fastener is made from steel with a galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
Related links
- RS PRO Steel Galvanised Washers BS 4320G
- RS PRO Steel Plain Washers DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
