RS PRO Stainless Steel Plain Mudguard Washer, M5, EN ENGLISH
- RS Stock No.:
- 264-6450
- Manufacturer:
- RS PRO
Subtotal (1 pack of 200 units)*
€49.72
(exc. VAT)
€61.16
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.72 | €0.249 |
*price indicative
- RS Stock No.:
- 264-6450
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M5 | |
| Product Type | Mudguard Washer | |
| Inside Diameter | 5mm | |
| Standards/Approvals | EN ENGLISH | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 1.5mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M5 | ||
Product Type Mudguard Washer | ||
Inside Diameter 5mm | ||
Standards/Approvals EN ENGLISH | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 1.5mm | ||
Grade A2 | ||
RS PRO Plain Stainless Steel Mudguard Washer
Safeguard your surfaces and combat corrosion using reliable RS PRO mudguard washers. Crafted from robust stainless steel, these washers offer a wide outer ring for efficient load distribution and a larger surface area. When combined with machine threaded fasteners, they ensure even weight allocation, curbing movement in machinery joints. With rigorous testing that guarantees consistent quality, RS PRO mudguard washers cater to wide range of industries, including plumbing, manufacturing, transport, and building sectors.
Features and Benefits
Applications:
Mudguard washers find extensive applications in manufacturing, plumbing, and transport sectors. These versatile washers evenly distribute weight, guarding against corrosion and the strain of heavy loads. By pairing them with machine threaded fasteners, they effectively secure machine joins and prevent movement. Mudguard washers are ideal for establishing robust connections with uniform pressure, thanks to their wide outer ring and ample surface area and are versatile enough to be used in a wide range of environments.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 6604765
Large Pack Size: 2646450
Related links
- RS PRO Stainless Steel Mudguard Washer, M5
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Stainless Steel Mudguard Washer, M8
- RS PRO Stainless Steel Mudguard Washer, M6
- RS PRO Stainless Steel Mudguard Washer, M10
- RS PRO Stainless Steel Mudguard Washer, M4
