Subtotal (1 bag of 50 units)*
€11.74
(exc. VAT)
€14.44
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 18 November 2026
- Plus 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.74 | €0.235 |
*price indicative
- RS Stock No.:
- 287-4010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M8 | |
| Product Type | Mudguard Washer | |
| External Diameter | 50mm | |
| Inside Diameter | 8mm | |
| Standards/Approvals | No | |
| Material | Stainless Steel | |
| Thickness | 1.5mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M8 | ||
Product Type Mudguard Washer | ||
External Diameter 50mm | ||
Inside Diameter 8mm | ||
Standards/Approvals No | ||
Material Stainless Steel | ||
Thickness 1.5mm | ||
Grade A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Stainless-Steel Washers
RS PRO washers are an essential component of any fastener assembly. These stainless-steel washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.
Features and Benefits
Applications
Related links
- RS PRO Stainless Steel Mudguard Washer, M8
- RS PRO Stainless Steel Stainless Steel Mudguard Washer, M8
- RS PRO Stainless Steel Mudguard Washer, M10
- RS PRO Stainless Steel Mudguard Washer, M4
- RS PRO Stainless Steel Mudguard Washer RS Professionally Approved
- RS PRO Stainless Steel Mudguard Washer, M6
- RS PRO Stainless Steel Mudguard Washer, M5
- RS PRO 240 piece Stainless Steel Mudguard Washer Kit
