RS PRO Steel Washers, M5, DIN 125A

Subtotal (1 bag of 100 units)*

€1.87

(exc. VAT)

€2.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1.87€0.019

*price indicative

RS Stock No.:
287-4068
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M5

Product Type

Washers

Inside Diameter

5.3mm

Material

Steel

Standards/Approvals

DIN 125A

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Self-Colour Washers - DIN 125A


RS PRO washers are an essential component of any fastener assembly. These self-colour washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.

Features and Benefits


  • Designed for use with compatible metric screws and bolts

  • Constructed from steel

  • Self colour finish is intended for internal use only

  • Ideal for external as well as use internal use

  • Conforms to DIN 125A specifications

  • Applications


  • Fasteners and fixing

  • DIY Projects

  • Automotive

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy