RS PRO Steel Bright Zinc Internal Tooth Washers, M10, DIN 6798J
- RS Stock No.:
- 287-4180
- Manufacturer:
- RS PRO
Subtotal (1 bag of 200 units)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
In Stock
- Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.11 | €0.066 |
*price indicative
- RS Stock No.:
- 287-4180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M10 | |
| Product Type | Washers | |
| Washer Type | Internal Tooth | |
| Inside Diameter | 10.5mm | |
| Standards/Approvals | DIN 6798J | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M10 | ||
Product Type Washers | ||
Washer Type Internal Tooth | ||
Inside Diameter 10.5mm | ||
Standards/Approvals DIN 6798J | ||
Material Steel | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
RS PRO Steel Internal Tooth Washers - Bright Zinc Plated (BZP)
Ensure your fastener assemblies stay secure with RS PRO steel internal tooth washers. These high-performance washers are expertly designed to maintain stable connections, even under intense vibration and dynamic loads. The internal teeth configuration provides a firm bite into the mating surface, preventing loosening.;RS PRO internal tooth washers offer more than just stability. The bright zinc plating adds a sleek, polished look while providing excellent corrosion resistance. Say goodbye to rust and deterioration and enjoy long-lasting durability that withstands even the most demanding environments.;Whether you're working on heavy machinery, construction projects, or delicate electronics, RS PRO steel internal tooth washers are the perfect solution to keep your fasteners firmly in place.
Features and Benefits
Applications
Related links
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
