Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 483-0681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Inside Diameter | 3.12mm | |
| Outside Diameter | 5.84mm | |
| Standards/Approvals | No | |
| Material | Brass | |
| Thickness | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Inside Diameter 3.12mm | ||
Outside Diameter 5.84mm | ||
Standards/Approvals No | ||
Material Brass | ||
Thickness 0.5mm | ||
- COO (Country of Origin):
- TW
Nickel Plated Brass - Imperial BA
BS2870 CZ108
