RS PRO Stainless Steel Plain Washers, M6, DIN 9021
- RS Stock No.:
- 797-6257
- Distrelec Article No.:
- 303-95-436
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
In Stock
- Plus 108 unit(s) shipping from 23 November 2026
- Plus 3,513 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.33 | €0.073 |
*price indicative
- RS Stock No.:
- 797-6257
- Distrelec Article No.:
- 303-95-436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M6 | |
| Product Type | Washers | |
| External Diameter | 18mm | |
| Inside Diameter | 6.4mm | |
| Standards/Approvals | DIN 9021 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 1.6mm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M6 | ||
Product Type Washers | ||
External Diameter 18mm | ||
Inside Diameter 6.4mm | ||
Standards/Approvals DIN 9021 | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 1.6mm | ||
Grade A2 304 | ||
- COO (Country of Origin):
- CN
Stainless Steel Plain Washer, 1.6 mm Thickness, M6, A2 304
An essential part of any fastener assembly, these stainless steel washers extend the lifespan of joints by reducing wear and tear due to friction. Using washers in electronic, food, chemical and construction settings enhances even load distribution and reduces pressure, preventing distortion of mating surfaces over time. Washers also ease maintenance operations by allowing for smoother loosening and tightening of components.
These plain washers follow DIN 9021 dimensions and are compatible with M6 screws and bolts. Their high-grade A2 304 stainless steel construction ensures durability and good corrosion resistance. Stainless steel washers play an important part in preventing galvanic corrosion, particularly by insulating steel fasteners from aluminium surfaces.
From the trusted RS PRO range, the products are strictly tested for durability and quality. The washers comply with international standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007.
Features and Benefits
• Plain washer
• Outer diameter of 18 mm
• Inner diameter of 6.4 mm
• Thickness of 1.6 mm
• For use with M6 screws and bolts
• A2 304 stainless steel construction for durability and corrosion resistance
• Complies with RoHS (restriction of hazardous substances) standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 7976257
Large Pack Size: 2646439
Related links
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers RoHS
