RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M4, DIN 6798J
- RS Stock No.:
- 665-7309
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 492 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.86 | €0.069 | - |
| 5 - 9 | €6.50 | €0.065 | 5% |
| 10 - 29 | €6.17 | €0.062 | 10% |
| 30 + | €5.76 | €0.058 | 16% |
*price indicative
- RS Stock No.:
- 665-7309
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shakeproof Washer | |
| Compatible Screw/Bolt Size | M4 | |
| Washer Type | Internal Tooth | |
| External Diameter | 8mm | |
| Inside Diameter | 4.3mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 6798J | |
| Finish | Plain | |
| Thickness | 500μm | |
| Grade | A4 316 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shakeproof Washer | ||
Compatible Screw/Bolt Size M4 | ||
Washer Type Internal Tooth | ||
External Diameter 8mm | ||
Inside Diameter 4.3mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 6798J | ||
Finish Plain | ||
Thickness 500μm | ||
Grade A4 316 | ||
- COO (Country of Origin):
- CN
RS PRO Plain Stainless Steel Internal Tooth Shakeproof Washer, M4, A4 316
Prevent your bolts, screws and nuts from coming loose with this internal tooth shakeproof washer. It's part of our trusted RS PRO range.
Made of stainless steel, this washer is not only resistant to corrosion but hardwearing and robust so it can keep your fasteners and joints secure. This particular washer, with its internal teeth, helpfully lock into screws and bolts. It therefore prevents vibration or heavy weight from loosening the screw. This feature makes the washer highly effective and a great choice for homes and workplaces.
This washer is designed to be used with M4 screws and bolts. Its internal diameter is 4.3 mm, and its overall diameter is 8 mm. As the teeth are internal, they'll look discreet when in place.
This washer is RoHS (Restriction of Hazardous Substances) compliant, so it contains only trace amounts of hazardous materials.
Features and Benefits
• Shakeproof washer
• Internal teeth
• For M4 screw and bolt size
• Inside diameter of 4.3 mm
• Outer diameter of 8 mm
• Thickness of 0.5 mm
• Made from corrosion-resistant stainless steel (type A4 316)
• Plain finish
• Conforms with manufacturing norm DIN 6798J for serrated lock washers (Deutsches Institut für Normung, or the German Institute of Standardisation)
• RoHS compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
