Heico Unalloyed Steel Delta Protect Wedge Lock Washers, M12, RoHS
- RS Stock No.:
- 819-9824
- Mfr. Part No.:
- H-HLS-12
- Manufacturer:
- Heico
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
- Plus 148 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.62 | €1.062 |
| 5 - 9 | €10.09 | €1.009 |
| 10 - 29 | €9.54 | €0.954 |
| 30 + | €8.92 | €0.892 |
*price indicative
- RS Stock No.:
- 819-9824
- Mfr. Part No.:
- H-HLS-12
- Manufacturer:
- Heico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heico | |
| Compatible Screw/Bolt Size | M12 | |
| Product Type | Washers | |
| External Diameter | 19.5mm | |
| Washer Type | Wedge Lock | |
| Inside Diameter | 13mm | |
| Material | Unalloyed Steel | |
| Standards/Approvals | RoHS | |
| Finish | Delta Protect | |
| Thickness | 2.7mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand Heico | ||
Compatible Screw/Bolt Size M12 | ||
Product Type Washers | ||
External Diameter 19.5mm | ||
Washer Type Wedge Lock | ||
Inside Diameter 13mm | ||
Material Unalloyed Steel | ||
Standards/Approvals RoHS | ||
Finish Delta Protect | ||
Thickness 2.7mm | ||
Grade A4 | ||
- COO (Country of Origin):
- DE
Heico Anti-Vibration Locking Washers
These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.
Features:
Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove
Applications:
Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry
Related links
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
