Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer, M6, RoHS
- RS Stock No.:
- 914-3377
- Mfr. Part No.:
- H-HLRS-6
- Manufacturer:
- Heico
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €36.85 | €0.737 | - |
| 5 - 9 | €35.02 | €0.70 | 4% |
| 10 - 29 | €33.17 | €0.663 | 9% |
| 30 + | €30.95 | €0.619 | 16% |
*price indicative
- RS Stock No.:
- 914-3377
- Mfr. Part No.:
- H-HLRS-6
- Manufacturer:
- Heico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heico | |
| Product Type | Locking & Anti-Vibration Washer | |
| Compatible Screw/Bolt Size | M6 | |
| External Diameter | 10.8mm | |
| Washer Type | Ring Lock | |
| Inside Diameter | 6.5mm | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Finish | Delta Protect | |
| Thickness | 1.5mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand Heico | ||
Product Type Locking & Anti-Vibration Washer | ||
Compatible Screw/Bolt Size M6 | ||
External Diameter 10.8mm | ||
Washer Type Ring Lock | ||
Inside Diameter 6.5mm | ||
Standards/Approvals RoHS | ||
Material Steel | ||
Finish Delta Protect | ||
Thickness 1.5mm | ||
Grade A4 | ||
- COO (Country of Origin):
- DE
Heico Ring Lock Washers
If you are looking for a high quality ring lock washer system the Heico ring lock washers not only provide you with extra security but, are user friendly and ideal for the most demanding of applications. This is an excellent washer for repeated use and the ring lock system goes you the added guarantee that the washers are fastened into the correct position. Even if you are not a regular user this system means that is easy, safe and quick to install. The Heico ring lock washers are supplied already assembled with a polyamide ring and the Heico wedge lock washers. The polyamide ring holds the two washes in the correct position.
FEATURES:
Easy installation and removal
Pre-assembled
Proven bolt securing
Works well with and low preloads
Suitable for dynamic loads even when using a lubricant
Reusable with no reduction in quality
Suitable for use with high tensile belts and nuts of 8.8, 10.9, 12.9
Narrow or wide bearing surface
Available in steel or stainless steel
A wide variety of applications
Variety of sizes available
Related links
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
