Burco 10L 2.8kW Water Boiler, Stainless Steel

Subtotal (1 unit)*

€696.00

(exc. VAT)

€856.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€696.00

*price indicative

RS Stock No.:
239-3849
Mfr. Part No.:
069825
Manufacturer:
Burco
Find similar products by selecting one or more attributes.
Select all

Brand

Burco

Water Boiler Type

Water Boiler

Capacity

10L

Power

2.8kW

Colour/Finish

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
IE
The Burco 10L Autofill Water Countertop Boiler is compact and stylish in design. It is simple to install and easy to use. The product will dispense up to 206 cups per hour/31 L, with 11.5 L rapid draw-off. LED light for descale warning and affordable and cost effective.

Package dimension 432 x 490 x 655mm
Body material 430 stainless steel
Tank material 304 stainless steel
Boil dry cut-out

Note

UK Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy