Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 135L/min
- RS Stock No.:
- 248-4920
- Mfr. Part No.:
- 2120642
- Manufacturer:
- Wilo UK LTD
Subtotal (1 unit)*
€907.78
(exc. VAT)
€1,116.57
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €907.78 |
*price indicative
- RS Stock No.:
- 248-4920
- Mfr. Part No.:
- 2120642
- Manufacturer:
- Wilo UK LTD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wilo UK LTD | |
Maximum Flow Rate | 135L/min | |
Supply Voltage | 230 V | |
Input Connection | 2 in G | |
Maximum Head | 7.5m | |
Maximum Working Pressure | 10 bar | |
Body Material | Cast Iron | |
Coupling Type | Direct | |
Input Power | 90W | |
Maximum Fluid Temperature | 110°C | |
Input Connection Size | 2in | |
Output Connection Size | 2in | |
Pump Type | Centrifugal | |
IP Rating | IPX4D | |
Select all | ||
---|---|---|
Brand Wilo UK LTD | ||
Maximum Flow Rate 135L/min | ||
Supply Voltage 230 V | ||
Input Connection 2 in G | ||
Maximum Head 7.5m | ||
Maximum Working Pressure 10 bar | ||
Body Material Cast Iron | ||
Coupling Type Direct | ||
Input Power 90W | ||
Maximum Fluid Temperature 110°C | ||
Input Connection Size 2in | ||
Output Connection Size 2in | ||
Pump Type Centrifugal | ||
IP Rating IPX4D | ||
Related links
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 135L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 519L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 294L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 413L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 158L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 301L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 305L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 196L/min