Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 413L/min
- RS Stock No.:
- 248-4925
- Mfr. Part No.:
- 2120647
- Manufacturer:
- Wilo UK LTD
Subtotal (1 unit)*
€1,937.17
(exc. VAT)
€2,382.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,937.17 |
*price indicative
- RS Stock No.:
- 248-4925
- Mfr. Part No.:
- 2120647
- Manufacturer:
- Wilo UK LTD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wilo UK LTD | |
Maximum Flow Rate | 413L/min | |
Supply Voltage | 230 V | |
Input Connection | DN 40 | |
Maximum Head | 12m | |
Maximum Working Pressure | 10 bar | |
Body Material | Cast Iron | |
Coupling Type | Direct | |
Input Power | 450W | |
Maximum Fluid Temperature | 110°C | |
Input Connection Size | DN 40 | |
Output Connection Size | DN 40 | |
Pump Type | Centrifugal | |
IP Rating | IPX4D | |
Select all | ||
---|---|---|
Brand Wilo UK LTD | ||
Maximum Flow Rate 413L/min | ||
Supply Voltage 230 V | ||
Input Connection DN 40 | ||
Maximum Head 12m | ||
Maximum Working Pressure 10 bar | ||
Body Material Cast Iron | ||
Coupling Type Direct | ||
Input Power 450W | ||
Maximum Fluid Temperature 110°C | ||
Input Connection Size DN 40 | ||
Output Connection Size DN 40 | ||
Pump Type Centrifugal | ||
IP Rating IPX4D | ||
Related links
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 519L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 294L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 158L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 301L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 135L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 305L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 196L/min
- Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 483L/min