Login / Register to access your benefits
Recently searched

    Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 483L/min

    Subtotal (1 unit)*

    €2,472.41

    (exc. VAT)

    €3,041.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€2,472.41

    *price indicative

    RS Stock No.:
    248-4928
    Mfr. Part No.:
    2120650
    Manufacturer:
    Wilo UK LTD
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wilo UK LTD

    Maximum Flow Rate

    483L/min

    Supply Voltage

    230 V

    Input Connection

    DN 50

    Maximum Head

    10m

    Maximum Working Pressure

    10 bar

    Body Material

    Cast Iron

    Coupling Type

    Direct

    Input Power

    400W

    Maximum Fluid Temperature

    110°C

    Input Connection Size

    DN 50

    Output Connection Size

    DN50

    IP Rating

    IPX4D

    Pump Type

    Centrifugal

    Related links