Login / Register to access your benefits
Recently searched

    Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 965L/min

    Subtotal (1 unit)*

    €6,970.32

    (exc. VAT)

    €8,573.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€6,970.32

    *price indicative

    RS Stock No.:
    248-4932
    Mfr. Part No.:
    2120670
    Manufacturer:
    Wilo UK LTD
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wilo UK LTD

    Maximum Flow Rate

    965L/min

    Supply Voltage

    230 V

    Input Connection

    DN 65

    Maximum Head

    11.6m

    Maximum Working Pressure

    10 bar

    Body Material

    Cast Iron

    Coupling Type

    Direct

    Input Power

    600W

    Maximum Fluid Temperature

    110°C

    Input Connection Size

    DN 65

    Output Connection Size

    DN65

    Pump Type

    Centrifugal

    IP Rating

    IPX4D

    Related links