Login / Register to access your benefits
Recently searched

    Wilo UK LTD 230 V 10 bar Direct Coupling Centrifugal Centrifugal Pump with Controller, 119L/min

    Subtotal (1 unit)*

    €1,524.01

    (exc. VAT)

    €1,874.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 01 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,524.01

    *price indicative

    RS Stock No.:
    248-4935
    Mfr. Part No.:
    2175538
    Manufacturer:
    Wilo UK LTD
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wilo UK LTD

    Maximum Flow Rate

    119L/min

    Supply Voltage

    230 V

    Input Connection

    1-1/2 in G

    Maximum Head

    7.4m

    Maximum Working Pressure

    10 bar

    Body Material

    Bronze

    Coupling Type

    Direct

    Input Power

    90W

    Maximum Fluid Temperature

    80°C

    Input Connection Size

    1-1/2in

    Output Connection Size

    1-1/2in

    IP Rating

    IPX4D

    Pump Type

    Centrifugal

    Related links