Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- RS Stock No.:
- 723-586
- Mfr. Part No.:
- 960-001585
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€54.53
(exc. VAT)
€67.07
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.53 |
*price indicative
- RS Stock No.:
- 723-586
- Mfr. Part No.:
- 960-001585
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Product Type | Webcam | |
| Built-in Microphone | Yes | |
| Connection Type | USB | |
| Effective Pixels | 2MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 58° | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Maximum Resolution 1920 x 1080 pixel | ||
Product Type Webcam | ||
Built-in Microphone Yes | ||
Connection Type USB | ||
Effective Pixels 2MP | ||
Frame Rate 30fps | ||
Field of View FOV 58° | ||
- COO (Country of Origin):
- CN
The Logitech Brio 100 Full HD Webcam is designed to enhance your video calling experience with the clarity of Full HD 1080p resolution. This webcam not only delivers vibrant visuals but also ensures your image remains bright and clear, thanks to its Auto-Light Balance feature. With a built-in microphone, it captures audio crisply, thus allowing for smooth communication. Privacy is a priority with an integrated shutter, and its plug-and-play functionality guarantees effortless setup across various platforms such as Microsoft Teams, Zoom, and Google Meet. The Brio 100 embodies logitech's commitment to sustainability, utilizing recycled materials to create a webcam that is both environmentally friendly and performance-driven.
Full HD 1080p resolution provides exceptional clarity during video calls
Auto-Light Balance adjusts brightness and reduces shadows for optimal visibility
Built-in microphone ensures clear audio transmission to enhance communication
Integrated privacy shutter offers reliable protection when the webcam is not in use
Plug-and-play functionality allows for easy compatibility with major video calling platforms
Constructed with a minimum of 34% post-consumer plastic, reflecting logitech's commitment to sustainability
The elegant design comes in sophisticated colours, allowing personal expression in home office setups
Related links
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-WH USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-GR USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech USB 2.0 15 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-BL USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-BK USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
- Hama C400 USB 2.0 2 MP 30 fps Webcam, 1920 x 1080 pixel
