Verbatim AWC-01 USB 2.0 8 MP 30 fps Webcam, 2560 x 1440 pixel

Subtotal (1 unit)*

€43.69

(exc. VAT)

€53.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.69

*price indicative

RS Stock No.:
276-6712
Mfr. Part No.:
49578
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Maximum Resolution

2560 x 1440 pixel

Model Number

AWC-01

Product Type

Webcam

Built-in Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

8MP

Frame Rate

30fps

Standards/Approvals

No

COO (Country of Origin):
CN
The Verbatim USB-CTM multiport hub that expand your slimline notebook, Macbook or smartphone into a workstation. That also provides USB-CTM power charging which easily charge your USB-CTM device whilst still using other ports.

Four layer per pallet

3 A maximum current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy