LENOVO, 1920 x 1080 pixel

Subtotal (1 unit)*

€67.05

(exc. VAT)

€82.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.05

*price indicative

RS Stock No.:
283-5574
Distrelec Article No.:
303-19-311
Mfr. Part No.:
4XC1D66055
Manufacturer:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Maximum Resolution

1920 x 1080 pixel

Built-in Microphone

Yes

Field of View FOV

95°

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy