Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
- RS Stock No.:
- 593-988
- Mfr. Part No.:
- 70455
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€43.78
(exc. VAT)
€53.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.78 |
*price indicative
- RS Stock No.:
- 593-988
- Mfr. Part No.:
- 70455
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wedge | |
| Non-Sparking | Yes | |
| Material | Beryllium Copper Alloy | |
| Height | 13mm | |
| Weight | 200g | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wedge | ||
Non-Sparking Yes | ||
Material Beryllium Copper Alloy | ||
Height 13mm | ||
Weight 200g | ||
Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.
Non sparking making it suitable for use in explosive environments
Made of beryllium copper
Related links
- Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Claw Hammer, 500 g
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 1 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3 kg
- Ega-Master Beryllium Copper Alloy Head Engineer Hammer, 1 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 8 kg
