Ragni Thermoplastic Rubber Power Block

Subtotal (1 unit)*

€10.02

(exc. VAT)

€12.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.02

*price indicative

RS Stock No.:
648-238
Mfr. Part No.:
RCB-Y2
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Product Type

Power Block

Material

Thermoplastic Rubber

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Corner Blocks are MADE of TPR rubberised plastic, known for its durability and strength. These blocks feature a hold-fast, toothed grip that ensures a secure hold when in use. The extra-large gripping surface allows for easy handling and manipulation. These corner blocks are designed for fast and accurate line-levelling, providing a consistent line even around corners. Made from recyclable material, they are environmentally friendly and sustainable. Available in high-visibility yellow and Orange colour.

Long-lasting and reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy