Bahco Aluminium Bronze Wedge Non-Sparking
- RS Stock No.:
- 124-8320
- Mfr. Part No.:
- NS600-150-25
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€33.84
(exc. VAT)
€41.62
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.84 |
*price indicative
- RS Stock No.:
- 124-8320
- Mfr. Part No.:
- NS600-150-25
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wedge | |
| Non-Sparking | Yes | |
| Material | Aluminium Bronze | |
| Height | 8mm | |
| Weight | 120g | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wedge | ||
Non-Sparking Yes | ||
Material Aluminium Bronze | ||
Height 8mm | ||
Weight 120g | ||
Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged
Wedges
Related links
- Bahco Aluminium Bronze Wedge Non-Sparking
- Bahco Bronze, Aluminium Wedge Non-Sparking
- Ega-Master Aluminium Bronze Wedge Non-Sparking
- Bahco Aluminium Bronze Beech Non-Sparking Long Blade Scraper, 1 piece
- Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
- Facom Beryllium Copper Wedge , Non Sparking
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7.18 kg
