Ohaus RC41M30 Counting Counting Scales, 30kg Weight Capacity
- RS Stock No.:
- 130-995
- Mfr. Part No.:
- 30231105
- Manufacturer:
- Ohaus
Subtotal (1 unit)**
€678.02
(exc. VAT)
€833.96
(inc. VAT)
Temporarily out of stock - back order for despatch 18-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €678.02 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 130-997
Each
€747.02
(exc. VAT)
€918.83
(inc. VAT)
- RS Stock No.:
- 130-995
- Mfr. Part No.:
- 30231105
- Manufacturer:
- Ohaus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Ohaus | |
Weighing Capacity | 30kg | |
Scale Type | Counting | |
Resolution | 000, 1:30 | |
Parts Counting | Yes | |
Model Number p | RC41M30 | |
Select all | ||
---|---|---|
Manufacturer Ohaus | ||
Weighing Capacity 30kg | ||
Scale Type Counting | ||
Resolution 000, 1:30 | ||
Parts Counting Yes | ||
Model Number p RC41M30 | ||
Related links
- Ohaus RC41M30 Counting Counting Scales With RS Calibration
- Kern CPE 30K-3 Counting Counting Scales With RS Calibration
- Ohaus RC31P1502 Counting Counting Scales With RS Calibration
- Ohaus RC41M15 Counting Counting Scales, 15kg Weight Capacity
- Ohaus RC41M15 Counting Counting Scales With RS Calibration
- Ohaus i-D33P30B1R1 Bench Bench Scales, 30kg Weight Capacity
- Ohaus R41ME30 Bench Bench Scales, 30kg Weight Capacity
- Ohaus R31P30 Bench Bench Scales, 30kg Weight Capacity