Recently searched

    Adam Equipment Co Ltd Weighing Scale, 200kg Weight Capacity

    RS Stock No.:
    123-1743
    Mfr. Part No.:
    CPW Plus 200
    Manufacturer:
    Adam Equipment Co Ltd
    Adam Equipment Co Ltd
    View all Weighing Scales
    23 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €197.94

    (exc. VAT)

    €243.47

    (inc. VAT)

    unitsPer unit
    1 +€197.94

    Calibration Options:

    Adam Equipment Co Ltd Weighing Scale, 200kg Weight Capacity, With RS Calibration
    Calibration Type:
    RSCAL
    RS Stock No.
    126-0464

    Price Each

    €243.94

    (exc. VAT)

    €300.05

    (inc. VAT)

    RS Stock No.:
    123-1743
    Mfr. Part No.:
    CPW Plus 200
    Manufacturer:
    Adam Equipment Co Ltd
    COO (Country of Origin):
    GB

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    GB

    Product Details

    CPWplus Weighing Scales


    The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

    Features and Benefits


    Simple 4 button operation
    Hold function
    Zero Tracking
    Large backlit LCD display
    Stainless steel weighing pan with remote indicator
    Wall mount bracket
    Large stainless steel pan
    Modern low profile design
    Splash-proof to protect from accidental spills
    Precision load cell technology
    RS-232 bi-directional interface
    Low battery indication
    Auto sleep / power down function to save battery life
    Battery power (6 x AA Batteries)
    AC Adapter

    Models


    CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200

    Application Information


    Ideal for animal / dynamic weighing


    Specifications

    AttributeValue
    Weighing Capacity200kg
    Scale TypePlatform
    Resolution50 g
    Parts CountingNo
    Interface TypeRS232
    Weighpan Length220 (Indicator) mm, 300 (Base) mm
    Weighpan Width300 (Base) mm, 95 (Indicator) mm
    Weighpan Height43 (Indicator) mm, 50 (Base) mm
    Net Weight4kg
    Model Number pCPW Plus 200
    Minimum Operating Temperature0°C
    Maximum Operating Temperature+40°C
    23 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €197.94

    (exc. VAT)

    €243.47

    (inc. VAT)

    unitsPer unit
    1 +€197.94

    Calibration Options:

    Adam Equipment Co Ltd Weighing Scale, 200kg Weight Capacity, With RS Calibration
    Calibration Type:
    RSCAL
    RS Stock No.
    126-0464

    Price Each

    €243.94

    (exc. VAT)

    €300.05

    (inc. VAT)