Adam Equipment Co Ltd CPW Plus 200L Platform Weighing Scale, 200kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 126-0471
- Mfr. Part No.:
- CPW Plus 200L
- Manufacturer:
- Adam Equipment Co Ltd
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€591.79
(exc. VAT)
€727.90
(inc. VAT)
Units | Per unit |
1 + | €591.79 |
- RS Stock No.:
- 126-0471
- Mfr. Part No.:
- CPW Plus 200L
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CPW-plus L Series Floor Scales
Adam Equipments range of CPW-plus L floor scales offer straightforward, high capacity weighing. The 600x900mm stainless steel base is large enough for most general industrial weighing tasks, and handles and wheels mean these scales can be easily to move to where they are needed, or stored away when not in use.
Available with 75kg capacity (CPW-plus 75L), 150kg capacity (CPW-plus 150L), 200kg capacity (CPW-plus 200L) and 300kg capacity (CPW-plus 300L).
Features and Benefits
Colour coded keys
Hold function
Full range tare
Zero Tracking to ensure the reading always returns to zero
Kg/ lb/ oz/ lb & oz switchable
Large backlit LCD display
Four load cell construction
Wall mount bracket for indicator
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Simple 4 button operation
Tare function
Wheels to allow easy movement
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
3 year manufacturers warranty
Hold function
Full range tare
Zero Tracking to ensure the reading always returns to zero
Kg/ lb/ oz/ lb & oz switchable
Large backlit LCD display
Four load cell construction
Wall mount bracket for indicator
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Simple 4 button operation
Tare function
Wheels to allow easy movement
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
3 year manufacturers warranty
Models
CPW-plus 35L, CPW-plus 75L, CPW-plus 150L, CPW-plus 200L and CPW-plus 300L
Application Information
General industrial weighing
Animal weighing
Animal weighing
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 200kg |
Scale Type | Platform |
Resolution | 50 g |
Calibrated | RSCAL |
Parts Counting | No |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 600 x 900mm |
Weighpan Length | 900mm |
Weighpan Width | 600mm |
Weighpan Height | 94mm |
Net Weight | 17kg |
Model Number p | CPW Plus 200L |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 126-0471
- Mfr. Part No.:
- CPW Plus 200L
- Manufacturer:
- Adam Equipment Co Ltd