- RS Stock No.:
- 123-1754
- Mfr. Part No.:
- CB 3000
- Manufacturer:
- Adam Equipment Co Ltd
12 In stock for delivery within 2 working days
Added
Price Each
€71.34
(exc. VAT)
€87.75
(inc. VAT)
Units | Per unit |
1 + | €71.34 |
- RS Stock No.:
- 123-1754
- Mfr. Part No.:
- CB 3000
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CB Series Compact Scales
The CB Series from Adam are compact portable scales which are ideally suited for various uses and applications. Small in design and easy to use with a bright green backlit LCD display which shows clear results.
Features and Benefits
Simple to use keyboard
Manual internal calibration
Grade 304 stainless steel removeable top pan.
Weigh units: grams, ounces and pounds
Speed, performance and fantastic value
User-friendly
Manual internal calibration
Grade 304 stainless steel removeable top pan.
Weigh units: grams, ounces and pounds
Speed, performance and fantastic value
User-friendly
Models
CB 501, CB 1001 and CB3000
Supplied with
Batteries
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 3kg |
Scale Type | Compact Balance |
Resolution | 1 g |
Parts Counting | No |
Weighpan Length | 160 (Indicator)mm |
Weighpan Width | 205 (Indicator)mm |
Weighpan Height | 8mm |
Weighpan Diameter | 130mm |
Net Weight | 0.385kg |
Model Number p | CB 3000 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |