Kern DS 20K0.1 Platform Weighing Scale, 20kg Weight Capacity
- RS Stock No.:
- 153-3273
- Mfr. Part No.:
- DS 20K0.1
- Manufacturer:
- Kern
Subtotal (1 unit)**
€754.05
(exc. VAT)
€927.48
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €754.05 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4125
Each
€910.44
(exc. VAT)
€1,119.84
(inc. VAT)
- RS Stock No.:
- 153-3273
- Mfr. Part No.:
- DS 20K0.1
- Manufacturer:
- Kern
Related links
- Kern DS 20K0.1+C Platform Weighing Scale, 20kg Weight Capacity PreCal
- Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity
- Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale With RS Calibration
- Kern HCB 20K10 Hanging Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Ohaus Europe GmbH i-C12P20 Weighing Scale Weighing Scale, 20kg...