Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- RS Stock No.:
- 789-8873
- Mfr. Part No.:
- HCB 20K10
- Manufacturer:
- Kern
Subtotal (1 unit)**
€133.14
(exc. VAT)
€163.76
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €133.14 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 788-8999
Each
€202.14
(exc. VAT)
€248.63
(inc. VAT)
- RS Stock No.:
- 789-8873
- Mfr. Part No.:
- HCB 20K10
- Manufacturer:
- Kern
Related links
- Kern HCB 20K10 Hanging Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity
- Kern ECE 20K-2N Bench Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1 Platform Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1+C Platform Weighing Scale, 20kg Weight Capacity PreCal
- Kern ECE 20K-2N Bench Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Ohaus Europe GmbH i-C12P20 Weighing Scale Weighing Scale, 20kg...