Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 153-3277
- Mfr. Part No.:
- DS 3K0.01S
- Manufacturer:
- Kern
Price Each**
€836.52
(exc. VAT)
€1,028.92
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €836.52 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 153-3442
Each
€909.52
(exc. VAT)
€1,118.71
(inc. VAT)
- RS Stock No.:
- 153-3277
- Mfr. Part No.:
- DS 3K0.01S
- Manufacturer:
- Kern
Related links
- Kern DS 3K0.01S Platform Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity
- Kern FXN 3K-4N Bench Weighing Scale, 3kg Weight Capacity
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale, 3kg Weight Capacity
- Kern EMS 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity