Kern FXN 3K-4N Bench Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 260-0968
- Mfr. Part No.:
- FXN 3K-4N
- Manufacturer:
- Kern
Price Each
€529.31
(exc. VAT)
€651.05
(inc. VAT)
Temporarily out of stock - back order for despatch 21-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €529.31 |
- RS Stock No.:
- 260-0968
- Mfr. Part No.:
- FXN 3K-4N
- Manufacturer:
- Kern
Related links
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale, 3kg Weight Capacity
- Kern FCD 3K-3 Bench Weighing Scale, 3kg Weight Capacity
- Kern FCF Bench Weighing Scale With RS Calibration
- Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale With RS Calibration
- Kern FOB 3K1 Bench Weighing Scale, 3kg Weight Capacity