- RS Stock No.:
- 153-3436
- Mfr. Part No.:
- CCS 30K0.01.
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€912.97
(exc. VAT)
€1,122.95
(inc. VAT)
Units | Per unit |
1 + | €912.97 |
- RS Stock No.:
- 153-3436
- Mfr. Part No.:
- CCS 30K0.01.
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With this highly-accurate counting system KERN CCS you can replace a large spectrum of individual counting scales
Reference scale KERN CFS:
This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing range and volume of items, by being connected to a high-capacity weighing bridge
Programmable using numerical key pad:
required reference quantity
known reference weight
Memory (PLU) for 100 items with additional text
Fill-to-target function:Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN KFP
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1 x 3000 e), IP65 protection
Reference scale KERN CFS:
This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing range and volume of items, by being connected to a high-capacity weighing bridge
Programmable using numerical key pad:
required reference quantity
known reference weight
Memory (PLU) for 100 items with additional text
Fill-to-target function:Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN KFP
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1 x 3000 e), IP65 protection
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 30kg |
Scale Type | Counting |
Resolution | 10 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Weighpan Length | 400mm |
Weighpan Width | 300mm |
Weighpan Height | 128mm |
Net Weight | 3.8kg |
Model Number p | CCS 30K0.01. |
- RS Stock No.:
- 153-3436
- Mfr. Part No.:
- CCS 30K0.01.
- Manufacturer:
- Kern