- RS Stock No.:
- 180-5322
- Mfr. Part No.:
- FFN 6K1IPN
- Manufacturer:
- Kern
1 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Added
Price Each
€373.96
(exc. VAT)
€459.97
(inc. VAT)
Units | Per unit |
1 + | €373.96 |
Calibration Options:
- RS Stock No.:
- 180-5322
- Mfr. Part No.:
- FFN 6K1IPN
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 6kg. This all-round bench scale is protected by stainless steel, ideal for meeting the hygiene requirements in the food, pharmaceutical and chemical industries along with other industrial applications. The stainless steel housing and pan have IP-65 protection. Being dust and waterproof, the device is easy to clean. It is suitable for washdown. The scale has high mobility due to its lightweight, sturdy and portable design, compact construction and battery operation. It has recessed grips on the underside of the scale for easy transportation. The weighing scale is adjustable with non-slip rubber feet and a bull's eye level bubble. The tare facility over the full range can be activated several times during a weighing cycle. It has Plus/minus weighing. The stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It is dust and spray protected (only when using a rechargeable battery pack). The overall weighing capacity is 6kgs.
Features and Benefits
• Two selectable weighing units, kg and g or lbs and Oz
• 230 x 190 mm weighing pan
• Large 34mm LCD digital glass display
• Scale has portable carrying grips for easy transportation
• Simple, three key operation
• Low battery indication
• Auto power off can be user disabled for continuous use
• 230 x 190 mm weighing pan
• Large 34mm LCD digital glass display
• Scale has portable carrying grips for easy transportation
• Simple, three key operation
• Low battery indication
• Auto power off can be user disabled for continuous use
Applications
• Food
• Pharmaceutical industry
• Chemical industry
• Production
• Kitchens
• Sales office
• Pharmaceutical industry
• Chemical industry
• Production
• Kitchens
• Sales office
Certifications
• IP65 rated
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 6kg |
Scale Type | Bench |
Resolution | 1 g |
Plug Type | Type C - European Plug |
Weighpan Length | 230mm |
Weighpan Width | 300mm |
Weighpan Height | 130mm |
Net Weight | 3.82kg |
Model Number p | FFN-N |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 180-5322
- Mfr. Part No.:
- FFN 6K1IPN
- Manufacturer:
- Kern