- RS Stock No.:
- 180-5346
- Mfr. Part No.:
- FFN 1K-4N
- Manufacturer:
- Kern
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€442.96
(exc. VAT)
€544.84
(inc. VAT)
Units | Per unit |
1 + | €442.96 |
- RS Stock No.:
- 180-5346
- Mfr. Part No.:
- FFN 1K-4N
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 1.5kg. This all-round bench scale is protected by stainless steel, Also, being dust and waterproof, the device is easy to clean. It is splash and waterproof (IP65), also, it has high mobility due to Lightweight, sturdy and portable design, compact construction and battery operation. It has recessed grips on the underside of the scale for easy transportation. It comes with a stainless steel housing and weighing plate. Its smooth surfaces make it simple to clean. It is dust and spray protected (only when using a rechargeable battery pack). The overall weighing capacity is 1.5kg and reading accuracy of 0.5g. The scale has a digital glass display with the best easy to read. It comes with Labels and unscrewable feet.
Features and Benefits
• Large LCD
• Convertible weight unit (kg/lb)
• Tare and zero keys
• Illuminated screen
• Auto Off 15min, 5min, 3min, off
• Height of digits 25mm
• Convertible weight unit (kg/lb)
• Tare and zero keys
• Illuminated screen
• Auto Off 15min, 5min, 3min, off
• Height of digits 25mm
Applications
• Kitchens
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
• Sales office
• Industry
• Commercial
• Production
• Market stalls
• Laboratory
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 1.5kg |
Scale Type | Bench |
Resolution | 0.2 g |
Calibrated | RSCAL |
Plug Type | Type C - European Plug |
Weighpan Length | 230mm |
Weighpan Width | 300mm |
Weighpan Height | 130mm |
Net Weight | 3.82kg |
Model Number p | FFN-N |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 180-5346
- Mfr. Part No.:
- FFN 1K-4N
- Manufacturer:
- Kern