Kern EVB-N Bench Weighing Scale, 10kg Weight Capacity
- RS Stock No.:
- 180-5336
- Mfr. Part No.:
- ECB 10K-3N
- Manufacturer:
- Kern
Price Each**
€164.94
(exc. VAT)
€202.88
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €164.94 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 180-5358
Each
€233.94
(exc. VAT)
€287.75
(inc. VAT)
- RS Stock No.:
- 180-5336
- Mfr. Part No.:
- ECB 10K-3N
- Manufacturer:
- Kern
Related links
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern ECE 10K5 Bench Weighing Scale, 10kg Weight Capacity
- Kern ECE 10K5 Bench Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale, 50kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 20kg Weight Capacity
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern EVB-N Bench Weighing Scale With RS Calibration
- Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity